Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE47BLS05Copy
Newark Part No.47K5683
Product RangeE47 Series
Also Known AsGTIN UPC EAN: 782113771151
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $88.530 |
| 5+ | $84.450 |
| 10+ | $82.250 |
Price for:Each
Minimum: 1
Multiple: 1
$88.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE47BLS05Copy
Newark Part No.47K5683
Product RangeE47 Series
Also Known AsGTIN UPC EAN: 782113771151
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom14V
Product RangeE47 Series
Contact Voltage AC Nom250V
Operating Force Max12.3ozf
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E47BLS05 is a precision enclose Limit Switch with a plunger actuator and screw terminals. This E47 series switch provides high-accuracy switching at an affordable price.
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
E47 Series
Operating Force Max
12.3ozf
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
14V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate