Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDM1-02P-30-3
Newark Part No.24R6055
Product RangeDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.819 |
| 25+ | $0.716 |
| 50+ | $0.637 |
| 100+ | $0.595 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDM1-02P-30-3
Newark Part No.24R6055
Product RangeDM Series
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage DC Nom5V
Product RangeDM Series
Contact Voltage AC Nom125V
Operating Force Max20gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DM1 series from Multicomp Pro are snap action microswitches. These are single pole and are available in different operating force and actuators.
- Maximum contact resistance of 100mohm
- Operating temperature range from -25°C to +65°C
- Switching current of 1A at 125VAC
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
DM Series
Operating Force Max
20gf
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
5V
Contact Voltage AC Nom
125V
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate