• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Keyboard Pushbutton Switches
                                                                                                  Print Page

                                                                                                  MX1A-C1NN

                                                                                                  Pushbutton Switch, Momentary Spring Return, SPST-NO, 12 V, 12 V, 10 mA, Through Hole

                                                                                                  CHERRY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CHERRY MX1A-C1NN
                                                                                                  ManufacturerCHERRY
                                                                                                  Manufacturer Part NoMX1A-C1NN
                                                                                                  Newark Part No.82Y5469
                                                                                                  Product RangeMX Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1000+$0.857
                                                                                                  Price for:Each
                                                                                                  Minimum: 8000
                                                                                                  Multiple: 1
                                                                                                  $6,856.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CHERRY
                                                                                                  ManufacturerCHERRY
                                                                                                  Manufacturer Part NoMX1A-C1NN
                                                                                                  Newark Part No.82Y5469
                                                                                                  Product RangeMX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Switch OperationMomentary Spring Return
                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Contact Voltage AC Nom12V
                                                                                                  Contact Voltage DC Nom12V
                                                                                                  Contact Current Max10mA
                                                                                                  Switch TerminalsThrough Hole
                                                                                                  Product RangeMX Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The MX1A-C1NN from Cherry Americas is a MX series desktop profile 0.60inch keyswitch. Clear switch with tactile pressure point. The MX is the world’s leading precision technology for mechanical high-precision key modules. The CHERRY Gold Crosspoint contact concept and the unprecedented production quality are unique. Safe and long-lasting reliability of switching performance and characteristics.

                                                                                                  • Momentary, single pole switch
                                                                                                  • Snap fastening in frame
                                                                                                  • Maximum switching voltage of 12VAC/DC, maximum switching current is 10mA AC/DC
                                                                                                  • Self-cleaning contacts, resistant to dust and dirt
                                                                                                  • Short bounce time for high switching frequency
                                                                                                  • Insulation resistance is 100Mohm at 100V
                                                                                                  • Initial contact resistance is 200mohm (25mohm typical)
                                                                                                  • Long life 50 million operation
                                                                                                  • Flammability rating is UL94HB
                                                                                                  • Thermoplastic case, high-quality gold alloy contact, stainless steel spring

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  Switch Operation

                                                                                                  Momentary Spring Return

                                                                                                  Contact Voltage AC Nom

                                                                                                  12V

                                                                                                  Contact Current Max

                                                                                                  10mA

                                                                                                  Product Range

                                                                                                  MX Series

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Contact Voltage DC Nom

                                                                                                  12V

                                                                                                  Switch Terminals

                                                                                                  Through Hole

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MX1A-C1NN

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.