• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Joystick Switches
                                                                                                  5. Potentiometer Joystick Switches
                                                                                                  Print Page

                                                                                                  HCK-2-BK

                                                                                                  CONTROL KNOB, 5V, 1AXES, IP67, BLACK ROHS COMPLIANT: YES

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RUFFY HCK-2-BK
                                                                                                  RUFFY HCK-2-BK
                                                                                                  RUFFY HCK-2-BK
                                                                                                  RUFFY HCK-2-BK
                                                                                                  ManufacturerRUFFY
                                                                                                  Manufacturer Part NoHCK-2-BK
                                                                                                  Newark Part No.29AM5609
                                                                                                  Product RangeHCK Series
                                                                                                  Your Part Number
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$190.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $190.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerRUFFY
                                                                                                  Manufacturer Part NoHCK-2-BK
                                                                                                  Newark Part No.29AM5609
                                                                                                  Product RangeHCK Series
                                                                                                  No. of Axes1
                                                                                                  Track Resistance-
                                                                                                  Supply Voltage Max5V
                                                                                                  Knob MaterialMineral and Glass Filled Nylon
                                                                                                  No. of Switch Positions-
                                                                                                  Knob / Dial StyleRound Knurled with Indicator Arrow
                                                                                                  Contact Current AC Max-
                                                                                                  Knob Diameter1.63mm
                                                                                                  Contact Voltage AC Max4.5V
                                                                                                  Rotation Electrical Angle45°
                                                                                                  Handle StyleKnob
                                                                                                  Product RangeHCK Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  No. of Axes

                                                                                                  1

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  No. of Switch Positions

                                                                                                  -

                                                                                                  Contact Current AC Max

                                                                                                  -

                                                                                                  Contact Voltage AC Max

                                                                                                  4.5V

                                                                                                  Handle Style

                                                                                                  Knob

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Track Resistance

                                                                                                  -

                                                                                                  Knob Material

                                                                                                  Mineral and Glass Filled Nylon

                                                                                                  Knob / Dial Style

                                                                                                  Round Knurled with Indicator Arrow

                                                                                                  Knob Diameter

                                                                                                  1.63mm

                                                                                                  Rotation Electrical Angle

                                                                                                  45°

                                                                                                  Product Range

                                                                                                  HCK Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.