Need more?
| Quantity | Price |
|---|---|
| 1+ | $75.820 |
| 10+ | $69.600 |
| 25+ | $68.710 |
| 50+ | $67.130 |
| 100+ | $63.040 |
| 250+ | $56.580 |
| 500+ | $50.400 |
Product Information
Product Overview
JC100-002-5K is a compact, low profile joystick that provides smooth, precise fingertip control in one axis. The JC100 is sealed to IP66 to enable it to operate in extreme environments. With all the components contained within the handle, and standing only 70mm high, it is ideal for mounting in low profile panels and arm rests. Installation time has been reduced through the use of a standard electronic connector, and the joystick has been designed for maintenance-free operation throughout its operating life of greater than five million operations. Typical applications include remote control chest packs and the control of construction, agricultural or material handling equipment.
- Potentiometric single axis control
- Compact size and easy to install
- Proportional output and independent switched output
- 10-90% output voltage range, 5kohm
- Internal padding resistors enable user to detect possible faults in their equipment
- Connection by 7-way connector, mating connector and data supplied
Technical Specifications
1
35V
2mA
30°
JC100 Series
5kohm
-
-
Lever
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for JC100-002-5K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate