Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPX10311
Newark Part No.74R5786
Product RangePX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.950 |
| 5+ | $74.090 |
| 10+ | $72.940 |
| 25+ | $71.070 |
| 50+ | $67.320 |
| 100+ | $60.450 |
| 250+ | $54.400 |
Price for:Each
Minimum: 1
Multiple: 1
$81.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPX10311
Newark Part No.74R5786
Product RangePX Series
Technical Datasheet
Product RangePX Series
Contact ConfigurationSPDT-1NO, SPDT-NC
Switch OperationOff-On
Contact Current Max6A
Contact Voltage AC Nom500V
External Height124mm
External Width140mm
External Depth240mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PX10311 is a single-pole double-throw (SPDT) shrouded Safety Footswitch with 1NO/1NC contacts and OFF-ON function. The PX series footswitch has bifurcated contacts for low resistance and high reliability and suitable for switching low-level electronic currents. Pedal interlock lever to prevent operation unless the operator's foot is fully inside the pedal shroud.
- Large shroud to allow operators to wear industrial protective footwear
- Impact-resistant glass-reinforced thermoplastic housing
- Non-skid rubber feet plus floor-fixing holes if required
- Double insulated for electrical safety
- Mechanism protected against dirt and foreign matter
- Cable entry hole with PG13.5 thread
- IP65 Protection rating
Applications
Industrial, Safety
Technical Specifications
Product Range
PX Series
Switch Operation
Off-On
Contact Voltage AC Nom
500V
External Width
140mm
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Current Max
6A
External Height
124mm
External Depth
240mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate