ALPHAWIRE
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Detector Switches
                                                                                                    Print Page

                                                                                                    MP-FTE-3C-A-V-T/R

                                                                                                    DETECTOR SWITCH, SPST-NC, 0.001A, 5VDC

                                                                                                    Date/Lot Code

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP-FTE-3C-A-V-T/R
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP-FTE-3C-A-V-T/R
                                                                                                    Newark Part No.83AK2370
                                                                                                    Product RangeMP Detector Switches
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,668 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.210
                                                                                                    25+$1.050
                                                                                                    50+$0.935
                                                                                                    100+$0.871
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP-FTE-3C-A-V-T/R
                                                                                                    Newark Part No.83AK2370
                                                                                                    Product RangeMP Detector Switches
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMP Detector Switches
                                                                                                    Contact ConfigurationSPST-NC
                                                                                                    Switch TerminalsSMD
                                                                                                    Contact Current Max1mA
                                                                                                    Contact Voltage DC Nom5V
                                                                                                    External Height2mm
                                                                                                    External Width4mm
                                                                                                    External Depth5.55mm
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    MP-FTE-3C-A-V-T/R is a horizontal-type detector switch used to detect the presence or absence of an object or target within its sensing range. Applications include the detection of car audio mechanisms, smoke detectors and notebooks. This detector switch plays a crucial role in automation and control systems by providing reliable and accurate object detection capabilities. They enable the automation of processes, improve efficiency, enhance safety, and enable innovative applications across diverse industries.

                                                                                                    • Ultra-low profile with 2mm
                                                                                                    • Sharp detection feeling
                                                                                                    • 1mA, 5VDC contact rating
                                                                                                    • 1ohm maximum contact resistance, 100Mohm minimum insulation resistance at 100VDC
                                                                                                    • 105gf maximum operating force, 2mm travel
                                                                                                    • 100000 cycles operating life, -10°C to +60°C operating temperature
                                                                                                    • Stainless steel cover and contact
                                                                                                    • High-temp thermoplastic PA9T base and stem
                                                                                                    • Phosphor bronze terminal

                                                                                                    Applications

                                                                                                    Industrial, Power Supplies, Automation & Process Control, Computer Peripherals

                                                                                                    Contents

                                                                                                    x1 Detector switch.

                                                                                                    Notes

                                                                                                    Versatile and cost-effective solution for a variety of applications.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MP Detector Switches

                                                                                                    Switch Terminals

                                                                                                    SMD

                                                                                                    Contact Voltage DC Nom

                                                                                                    5V

                                                                                                    External Width

                                                                                                    4mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Contact Configuration

                                                                                                    SPST-NC

                                                                                                    Contact Current Max

                                                                                                    1mA

                                                                                                    External Height

                                                                                                    2mm

                                                                                                    External Depth

                                                                                                    5.55mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product