2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Solid State Relays & Contactors
                                                                                                    5. Solid State Relays
                                                                                                    Print Page

                                                                                                    R-115S

                                                                                                    Solid State Relay, 6.5 A, 125 VAC, Panel Mount, Wire Leaded

                                                                                                    AMPROBE - FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPROBE - FLUKE R-115S
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoR-115S
                                                                                                    Newark Part No.15B4418
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoR-115S
                                                                                                    Newark Part No.15B4418
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact Configuration-
                                                                                                    Load Current6.5A
                                                                                                    Operating Voltage Max125VAC
                                                                                                    Relay MountingPanel Mount
                                                                                                    Relay TerminalsWire Leaded
                                                                                                    Switching Mode-
                                                                                                    Operating Voltage Min105VAC
                                                                                                    Control Voltage Min-
                                                                                                    Control Voltage Max-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The R-115S is a Momentary Switch Type Relay, single relay can be controlled by multiple switches and multiple relays can be controlled by single switch. Switches AC power ON and OFF using low voltage control circuit. Light #22 gauge cable can be used to control relay instead of Romex or armored cable. Hostile or hazardous environments.

                                                                                                    • Built-in transformer, no step down transformers necessary

                                                                                                    Applications

                                                                                                    Industrial, Power Management, Automation & Process Control, Test & Measurement, Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    -

                                                                                                    Operating Voltage Max

                                                                                                    125VAC

                                                                                                    Relay Terminals

                                                                                                    Wire Leaded

                                                                                                    Operating Voltage Min

                                                                                                    105VAC

                                                                                                    Control Voltage Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Load Current

                                                                                                    6.5A

                                                                                                    Relay Mounting

                                                                                                    Panel Mount

                                                                                                    Switching Mode

                                                                                                    -

                                                                                                    Control Voltage Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product