2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Solid State Relays & Contactors
                                                                                                    5. MOSFET Solid State Relays
                                                                                                    6. Results

                                                                                                    4 Product Results Found for "C33"

                                                                                                    Find a huge range of MOSFET Solid State Relays at Newark Electronics. We stock a large selection of MOSFET Solid State Relays, including new and most popular products from the world's top manufacturers including: Coto Technology
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Contact Form
                                                                                                    Contact Configuration
                                                                                                    Load Type
                                                                                                    Load Voltage Max
                                                                                                    Load Current
                                                                                                    MOSFET Relay Package Style
                                                                                                    Relay Mounting
                                                                                                    Relay Terminals
                                                                                                    Forward Current If
                                                                                                    On State Resistance Max
                                                                                                    Isolation Voltage
                                                                                                    I/O Capacitance Typ
                                                                                                    Off State Leakage Current Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    C335S
                                                                                                    COTO TECHNOLOGY C335S
                                                                                                    89W0616

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    COTO TECHNOLOGY
                                                                                                    1. MOSFET Relay
                                                                                                    2. DPST-NO (2 Form A)
                                                                                                    3. AC / DC
                                                                                                    4. 80 V
                                                                                                    5. 70 mA
                                                                                                    6. SOP-8
                                                                                                    7. Surface Mount
                                                                                                    Each
                                                                                                    250+
                                                                                                    $4.440
                                                                                                    DPST-NO
                                                                                                    DPST-NO (2 Form A)
                                                                                                    AC / DC
                                                                                                    80V
                                                                                                    70mA
                                                                                                    SOP-8
                                                                                                    Surface Mount
                                                                                                    50mA
                                                                                                    Gull Wing
                                                                                                    30ohm
                                                                                                    1.5kV
                                                                                                    1.3pF
                                                                                                    10nA
                                                                                                    CotoMOS Series
                                                                                                    C334S
                                                                                                    COTO TECHNOLOGY C334S
                                                                                                    89W0615

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    COTO TECHNOLOGY
                                                                                                    1. MOSFET Relay
                                                                                                    2. DPST-NO (2 Form A)
                                                                                                    3. AC / DC
                                                                                                    4. 200 V
                                                                                                    5. 160 mA
                                                                                                    6. SOP-8
                                                                                                    7. Surface Mount
                                                                                                    Each
                                                                                                    250+
                                                                                                    $4.330
                                                                                                    DPST-NO
                                                                                                    DPST-NO (2 Form A)
                                                                                                    AC / DC
                                                                                                    200V
                                                                                                    160mA
                                                                                                    SOP-8
                                                                                                    Surface Mount
                                                                                                    50mA
                                                                                                    Gull Wing
                                                                                                    8ohm
                                                                                                    1.5kV
                                                                                                    1.3pF
                                                                                                    1µA
                                                                                                    CotoMOS Series
                                                                                                    C330S
                                                                                                    COTO TECHNOLOGY C330S
                                                                                                    89W0613

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    COTO TECHNOLOGY
                                                                                                    1. MOSFET Relay
                                                                                                    2. DPST-NO (2 Form A)
                                                                                                    3. AC / DC
                                                                                                    4. 400 V
                                                                                                    5. 85 mA
                                                                                                    6. SOP-8
                                                                                                    7. Surface Mount
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $3.760
                                                                                                    DPST-NO
                                                                                                    DPST-NO (2 Form A)
                                                                                                    AC / DC
                                                                                                    400V
                                                                                                    85mA
                                                                                                    SOP-8
                                                                                                    Surface Mount
                                                                                                    50mA
                                                                                                    Gull Wing
                                                                                                    30ohm
                                                                                                    1.5kV
                                                                                                    1.3pF
                                                                                                    1µA
                                                                                                    CotoMOS Series
                                                                                                    C338S
                                                                                                    COTO TECHNOLOGY C338S
                                                                                                    89W0618

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    COTO TECHNOLOGY
                                                                                                    1. MOSFET Relay
                                                                                                    2. DPST-NO (2 Form A)
                                                                                                    3. AC / DC
                                                                                                    4. 600 V
                                                                                                    5. 60 mA
                                                                                                    6. SOP-8
                                                                                                    7. Surface Mount
                                                                                                    Each
                                                                                                    250+
                                                                                                    $4.550
                                                                                                    DPST-NO
                                                                                                    DPST-NO (2 Form A)
                                                                                                    AC / DC
                                                                                                    600V
                                                                                                    60mA
                                                                                                    SOP-8
                                                                                                    Surface Mount
                                                                                                    50mA
                                                                                                    Gull Wing
                                                                                                    60ohm
                                                                                                    1.5kV
                                                                                                    0.8pF
                                                                                                    1µA
                                                                                                    CotoMOS Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-4 of 4 items
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
                                                                                                    Return a Product