Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoTMR5N08120Copy
Newark Part No.26P1043
Product RangeTMR5 Series
Also Known AsGTIN UPC EAN: 786685125121
Your Part Number
80 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $294.300 |
| 5+ | $276.650 |
| 10+ | $267.810 |
Price for:Each
Minimum: 1
Multiple: 1
$294.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoTMR5N08120Copy
Newark Part No.26P1043
Product RangeTMR5 Series
Also Known AsGTIN UPC EAN: 786685125121
Technical Datasheet
Contact Voltage VDC-
Time Min0.6s
Time Max60s
Product RangeTMR5 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentKnob
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TMR5N08120 is a Time Delay Relay with 0.6 to 60 seconds timing range. The TMR5 series time delay relay is designed for a broad range of OEM applications. The TMR5 series offers non-programmable plug-in style timers with a variety of functions available. Each unit offers a single function and single input voltage and operates over a defined time delay range.
- ON delay
- 8-pin Socket
- Single timing range for each unit
- Wide variety of functions
Applications
Industrial
Technical Specifications
Contact Voltage VDC
-
Time Max
60s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.6s
Product Range
TMR5 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate