Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part NoSCFRX902AA
Newark Part No.46F8512
Product RangeSCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part NoSCFRX902AA
Newark Part No.46F8512
Product RangeSCF Series
Technical Datasheet
Contact Voltage VDC28V
Time Min0.1s
Time Max120s
Product RangeSCF Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SCFRX902AA is a Time Delay Relay with DPDT contacts, interval/latching interval/off-delay/on-delay operation, 0.1 to 120sec time range, screw control adjustment, socket mount, quick-connect terminals and 11-pin octal style plug termination. This SCF-series relay features multi-mode and multi-range timer.
- -30 to 65°C Operating temperature range
Applications
Industrial, Clock & Timing
Technical Specifications
Contact Voltage VDC
28V
Time Max
120s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Screwdriver Slot
Time Min
0.1s
Product Range
SCF Series
Contact Current
10A
Contact Voltage VAC
120V
Nom Input Voltage
120VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate