• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Solid State Relays & Contactors
                                                                                                    5. MOSFET Solid State Relays
                                                                                                    6. Results

                                                                                                    8 Product Results Found for "CT1"

                                                                                                    Find a huge range of MOSFET Solid State Relays at Newark Electronics. We stock a large selection of MOSFET Solid State Relays, including new and most popular products from the world's top manufacturers including: Coto Technology
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Contact Form
                                                                                                    Load Type
                                                                                                    Load Voltage Max
                                                                                                    Load Current
                                                                                                    MOSFET Relay Package Style
                                                                                                    Relay Mounting
                                                                                                    Relay Terminals
                                                                                                    Forward Current If
                                                                                                    On State Resistance Max
                                                                                                    Isolation Voltage
                                                                                                    I/O Capacitance Typ
                                                                                                    Off State Leakage Current Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    CT131
                                                                                                    COTO TECHNOLOGY CT131
                                                                                                    89W0586

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    COTO TECHNOLOGY
                                                                                                    1. MOSFET Relay
                                                                                                    2. SPST-NO (1 Form A)
                                                                                                    3. AC / DC
                                                                                                    4. 350 V
                                                                                                    5. 130 mA
                                                                                                    6. DIP-6
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    100+
                                                                                                    $3.320
                                                                                                    Total:$3,320.00
                                                                                                    Min: 1000 / Mult: 50
                                                                                                    SPST-NO (1 Form A)
                                                                                                    AC / DC
                                                                                                    350V
                                                                                                    130mA
                                                                                                    DIP-6
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    50mA
                                                                                                    24ohm
                                                                                                    1.5kV
                                                                                                    1.3pF
                                                                                                    1µA
                                                                                                    CotoMOS Series
                                                                                                    CT126
                                                                                                    COTO TECHNOLOGY CT126
                                                                                                    89W0584

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    COTO TECHNOLOGY
                                                                                                    1. MOSFET Relay
                                                                                                    2. SPST-NO (1 Form A)
                                                                                                    3. AC / DC
                                                                                                    4. 40 V
                                                                                                    5. 2 A
                                                                                                    6. DIP-6
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $4.360
                                                                                                    Total:$4,360.00
                                                                                                    Min: 1000 / Mult: 50
                                                                                                    SPST-NO (1 Form A)
                                                                                                    AC / DC
                                                                                                    40V
                                                                                                    2A
                                                                                                    DIP-6
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    50mA
                                                                                                    0.5ohm
                                                                                                    1.5kV
                                                                                                    1.3pF
                                                                                                    1µA
                                                                                                    CotoMOS Series
                                                                                                    CT147
                                                                                                    COTO TECHNOLOGY CT147
                                                                                                    89W0592

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    COTO TECHNOLOGY
                                                                                                    1. MOSFET Relay
                                                                                                    2. SPST-NO (1 Form A)
                                                                                                    3. AC / DC
                                                                                                    4. 80 V
                                                                                                    5. 2 A
                                                                                                    6. DIP-6
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    250+
                                                                                                    $4.560
                                                                                                    Total:$4,560.00
                                                                                                    Min: 1000 / Mult: 50
                                                                                                    SPST-NO (1 Form A)
                                                                                                    AC / DC
                                                                                                    80V
                                                                                                    2A
                                                                                                    DIP-6
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    50mA
                                                                                                    0.16ohm
                                                                                                    1.5kV
                                                                                                    1.3pF
                                                                                                    1µA
                                                                                                    CotoMOS Series
                                                                                                    CT136
                                                                                                    COTO TECHNOLOGY CT136
                                                                                                    89W0589

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    COTO TECHNOLOGY
                                                                                                    1. MOSFET Relay
                                                                                                    2. SPST-NO (1 Form A)
                                                                                                    3. AC / DC
                                                                                                    4. 60 V
                                                                                                    5. 2.5 A
                                                                                                    6. DIP-6
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    250+
                                                                                                    $4.460
                                                                                                    Total:$4,460.00
                                                                                                    Min: 1000 / Mult: 50
                                                                                                    SPST-NO (1 Form A)
                                                                                                    AC / DC
                                                                                                    60V
                                                                                                    2.5A
                                                                                                    DIP-6
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    50mA
                                                                                                    0.14ohm
                                                                                                    1.5kV
                                                                                                    1pF
                                                                                                    1µA
                                                                                                    CotoMOS Series
                                                                                                    CT137
                                                                                                    COTO TECHNOLOGY CT137
                                                                                                    89W0590

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    COTO TECHNOLOGY
                                                                                                    1. MOSFET Relay
                                                                                                    2. SPST-NO (1 Form A)
                                                                                                    3. AC / DC
                                                                                                    4. 60 V
                                                                                                    5. 400 mA
                                                                                                    6. DIP-6
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    100+
                                                                                                    $3.280
                                                                                                    Total:$3,280.00
                                                                                                    Min: 1000 / Mult: 50
                                                                                                    SPST-NO (1 Form A)
                                                                                                    AC / DC
                                                                                                    60V
                                                                                                    400mA
                                                                                                    DIP-6
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    50mA
                                                                                                    1.6ohm
                                                                                                    1.5kV
                                                                                                    1.3pF
                                                                                                    1µA
                                                                                                    CotoMOS Series
                                                                                                    CT134
                                                                                                    COTO TECHNOLOGY CT134
                                                                                                    89W0587

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    COTO TECHNOLOGY
                                                                                                    1. MOSFET Relay
                                                                                                    2. SPST-NO (1 Form A)
                                                                                                    3. AC / DC
                                                                                                    4. 200 V
                                                                                                    5. 200 mA
                                                                                                    6. DIP-6
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    10+
                                                                                                    $3.860
                                                                                                    Total:$3,860.00
                                                                                                    Min: 1000 / Mult: 50
                                                                                                    SPST-NO (1 Form A)
                                                                                                    AC / DC
                                                                                                    200V
                                                                                                    200mA
                                                                                                    DIP-6
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    50mA
                                                                                                    8ohm
                                                                                                    1.5kV
                                                                                                    1.3pF
                                                                                                    1µA
                                                                                                    CotoMOS Series
                                                                                                    CT130
                                                                                                    COTO TECHNOLOGY CT130
                                                                                                    89W0585

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    COTO TECHNOLOGY
                                                                                                    1. MOSFET Relay
                                                                                                    2. SPST-NO (1 Form A)
                                                                                                    3. AC / DC
                                                                                                    4. 400 V
                                                                                                    5. 120 mA
                                                                                                    6. DIP-6
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    1+
                                                                                                    $4.060
                                                                                                    Total:$4,060.00
                                                                                                    Min: 1000 / Mult: 50
                                                                                                    SPST-NO (1 Form A)
                                                                                                    AC / DC
                                                                                                    400V
                                                                                                    120mA
                                                                                                    DIP-6
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    50mA
                                                                                                    30ohm
                                                                                                    1.5kV
                                                                                                    1.3pF
                                                                                                    1µA
                                                                                                    CotoMOS Series
                                                                                                    CT138
                                                                                                    COTO TECHNOLOGY CT138
                                                                                                    89W0591

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    COTO TECHNOLOGY
                                                                                                    1. MOSFET Relay
                                                                                                    2. SPST-NO (1 Form A)
                                                                                                    3. AC / DC
                                                                                                    4. 600 V
                                                                                                    5. 80 mA
                                                                                                    6. DIP-6
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $3.170
                                                                                                    Total:$3,170.00
                                                                                                    Min: 1000 / Mult: 50
                                                                                                    SPST-NO (1 Form A)
                                                                                                    AC / DC
                                                                                                    600V
                                                                                                    80mA
                                                                                                    DIP-6
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    50mA
                                                                                                    60ohm
                                                                                                    1.5kV
                                                                                                    1.3pF
                                                                                                    1µA
                                                                                                    CotoMOS Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.