Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSF541310
Newark Part No.71C1372
Product RangeSF5 Series
Your Part Number
Technical Datasheet
123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.880 |
| 10+ | $59.530 |
| 25+ | $58.770 |
| 50+ | $57.410 |
| 100+ | $53.900 |
| 250+ | $48.360 |
| 500+ | $43.050 |
Price for:Each
Minimum: 1
Multiple: 1
$64.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSF541310
Newark Part No.71C1372
Product RangeSF5 Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min4VDC
Control Voltage Max30VDC
Product RangeSF5 Series
SVHCLead
Product Overview
The SF541310 is a miniature zero cross Solid State Relay with Faston connections for medium power applications. The very small power solid state relay is fully wired with SMD process. The very small size is allowed to place it as an interface in all configurations.
- 1000Ω Internal resistance
- -40 to 100°C Operating temperature range
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280Vrms
Relay Terminals
Quick Connect
Operating Voltage Min
12Vrms
Control Voltage Max
30VDC
SVHC
Lead
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SF5 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate