Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSIL465000Copy
Newark Part No.23M7309
Product Rangecelpac SIL4 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $318.990 |
| 5+ | $309.150 |
| 10+ | $295.580 |
| 25+ | $281.980 |
| 50+ | $246.840 |
Price for:Each
Minimum: 1
Multiple: 1
$318.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSIL465000Copy
Newark Part No.23M7309
Product Rangecelpac SIL4 Series
Technical Datasheet
Contact Configuration-
Load Current22A
Operating Voltage Max450Vrms
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeAnalogue
Operating Voltage Min160Vrms
Control Voltage Min-
Control Voltage Max10VDC
Product Rangecelpac SIL4 Series
SVHCTo Be Advised
Product Overview
The SIL465000 is a DIN-rail mount phase angle controller Power Solid State Relay with analogue control for wide variety of applications. For the output terminals, the wire cross sections must be adapted to the load current and to the over-current protection device characteristics. The relay rated voltage must be adapted to the mains rated voltage. It is designed mainly for AC-51 resistive load.
- Angle open loop transfer characteristic
- Green LED visualization on the input
- Relay without trimmer (factory setting)
- Isolated internal power supply (taken from the mains)
- RC and VDR built-in protection
- IP20 Protection rating
Technical Specifications
Contact Configuration
-
Operating Voltage Max
450Vrms
Relay Terminals
Screw
Operating Voltage Min
160Vrms
Control Voltage Max
10VDC
SVHC
To Be Advised
Load Current
22A
Relay Mounting
DIN Rail
Switching Mode
Analogue
Control Voltage Min
-
Product Range
celpac SIL4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate