2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Solid State Relays & Contactors
                                                                                                    5. Solid State Relays
                                                                                                    Print Page

                                                                                                    PVN012ASPBF

                                                                                                    Solid State Relay, SPST-NO, 4 A, 20 V, SMD, Solder

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON PVN012ASPBF
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoPVN012ASPBF
                                                                                                    Newark Part No.18AC0160
                                                                                                    Product RangeHEXFET PVN012A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoPVN012ASPBF
                                                                                                    Newark Part No.18AC0160
                                                                                                    Product RangeHEXFET PVN012A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Load Current4A
                                                                                                    Operating Voltage Max20V
                                                                                                    Relay MountingSurface Mount
                                                                                                    Relay TerminalsSolder
                                                                                                    Switching Mode-
                                                                                                    Operating Voltage Min0V
                                                                                                    Control Voltage Min-
                                                                                                    Control Voltage Max-
                                                                                                    Product RangeHEXFET PVN012A Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    HEXFET® power MOSFET photovoltaic relay single-pole, normally-open, 0-20V, 4.0A AC / 6.0A DC. It is suitable for use in portable electronics, computers and peripheral devices, audio equipment, power supplies and power distribution and instrumentation.

                                                                                                    • Bounce-free Operation
                                                                                                    • 50mohm on-resistance
                                                                                                    • 4A to 6A capacity
                                                                                                    • Linear AC/DC operation
                                                                                                    • 4000VRMS I/O isolation
                                                                                                    • Solid-state reliability
                                                                                                    • UL recognized
                                                                                                    • ESD tolerance: 4000V human body model and 500V machine model

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Operating Voltage Max

                                                                                                    20V

                                                                                                    Relay Terminals

                                                                                                    Solder

                                                                                                    Operating Voltage Min

                                                                                                    0V

                                                                                                    Control Voltage Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Load Current

                                                                                                    4A

                                                                                                    Relay Mounting

                                                                                                    Surface Mount

                                                                                                    Switching Mode

                                                                                                    -

                                                                                                    Control Voltage Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    HEXFET PVN012A Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product