Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8607350000Copy
Newark Part No.92C8072
Product RangeMICRO Series
Your Part Number
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8607350000Copy
Newark Part No.92C8072
Product RangeMICRO Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max33VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangeMICRO Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 8607350000 is a MOSFET Solid State Relay with screw terminals. This MICROSERIES DIN-rail mount relay features plug-in cross-connections at four potentials in input and output. Innovative retention and ejection aid. LED operating indicator, reverse polarity protection diode and free-wheeling diode. Used for isolating and coupling digital signals.
- Green LED status display on control side
- 4mm² Maximum clamping range
- 140mW Power rating
- ≤15VDC Dropout voltage
- -25 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
33VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
28.8VDC
SVHC
No SVHC (15-Jan-2018)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
19.2VDC
Product Range
MICRO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate