Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOR2142B8TCopy
Newark Part No.59AC8096
Product RangeVOR2142 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.500 |
| 25+ | $4.300 |
| 50+ | $4.120 |
| 100+ | $3.910 |
| 250+ | $3.740 |
| 500+ | $3.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOR2142B8TCopy
Newark Part No.59AC8096
Product RangeVOR2142 Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Contact ConfigurationSPST-NO, SPST-NO
Load TypeAC / DC
Load Voltage Max400V
Load Current100mA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsGull Wing
On State Resistance Max27ohm
Isolation Voltage5.3kV
I/O Capacitance Typ1pF
Off State Leakage Current Max500nA
Product RangeVOR2142 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Dual 1 form A solid-state relay suitable for use in general telecom switching, metering, security equipment, instrumentation, industrial controls, battery management systems and automatic test equipment.
- Isolation test voltage 5300VRMS
- Load voltage 400V
- Load current 140mA
- Clean bounce free switching
- Current limit protection
- Low power consumption
- Wide temperature range
- UL1577, file no. E52744 and UL1577, file no. E52744 approval
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
500nA
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST-NO, SPST-NO
Load Voltage Max
400V
MOSFET Relay Package Style
SMD-8
Forward Current If
50mA
On State Resistance Max
27ohm
I/O Capacitance Typ
1pF
Product Range
VOR2142 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate