Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDEL-CPC1909JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.30K7141
Product RangeOptoMOS Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.080 |
| 5+ | $12.820 |
| 10+ | $12.560 |
| 25+ | $12.300 |
| 50+ | $12.030 |
| 100+ | $11.770 |
| 250+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$13.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDEL-CPC1909JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.30K7141
Product RangeOptoMOS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Relay TerminalsPC Pin
Load Current15A
MOSFET Relay Package StyleISOPLUS-264
Relay MountingThrough Hole
Forward Current If10mA
On State Resistance Max0.1ohm
Isolation Voltage2.5kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for DEL-CPC1909J
1 Product Found
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
Load Current
15A
Relay Mounting
Through Hole
On State Resistance Max
0.1ohm
I/O Capacitance Typ
1pF
Product Range
OptoMOS Series
Load Type
AC / DC
Relay Terminals
PC Pin
MOSFET Relay Package Style
ISOPLUS-264
Forward Current If
10mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate