2 Product Results Found for "photomos"
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Form
Contact Configuration
Load Type
Contact Current
Load Voltage Max
Product Range
Load Current
MOSFET Relay Package Style
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VAC
On State Resistance Max
Contact Voltage VDC
Isolation Voltage
Contact Material
I/O Capacitance Typ
Coil Resistance
Off State Leakage Current Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.660 10+ $3.240 25+ $3.010 50+ $2.770 100+ $2.450 More Pricing... | 5VDC | SPST-NO (1 Form A) | DPDT | AC / DC | 2A | 60V | PhotoMOS AQV Series | 500mA | SOP-6 | Surface Mount | Non Latching | Gull Wing | 2.5ohm | 125V | 1.5kVrms | 30V | Silver Nickel Gold | 0.8pF | 1µA | 178ohm | ||||||
Each | 1+ $2.930 10+ $2.630 25+ $2.450 50+ $2.270 100+ $2.040 More Pricing... | 5VDC | SPST-NC (1 Form B) | DPDT | AC / DC | 2A | 350V | PhotoMOS AQY Series | 120mA | SOP-4 | Surface Mount | Latching Single Coil | Gull Wing | 25ohm | 125V | 1.5kVrms | 30V | Silver Nickel Gold | 0.8pF | 1µA | 357ohm | ||||||