ALPHAWIRE
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Safety Relays
                                                                                                    Print Page

                                                                                                    XPSAC5121

                                                                                                    Safety Relay, 24 VAC, 3PST-NO, Preventa XPSAC Series, DIN Rail, 1.5 A, Screw

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC XPSAC5121
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoXPSAC5121
                                                                                                    Newark Part No.20K4673
                                                                                                    Product RangePreventa XPSAC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoXPSAC5121
                                                                                                    Newark Part No.20K4673
                                                                                                    Product RangePreventa XPSAC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage24VAC
                                                                                                    Contact Configuration3PST-NO
                                                                                                    Product RangePreventa XPSAC Series
                                                                                                    Relay MountingDIN Rail
                                                                                                    Contact Current1.5A
                                                                                                    Relay TerminalsScrew
                                                                                                    Contact Voltage AC Nom24V
                                                                                                    Contact Voltage DC Nom24V
                                                                                                    Contact MaterialGold
                                                                                                    IP RatingIP20, IP40
                                                                                                    Approvals & StandardsEN
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The XPSAC5121 is a 1.5A/24V Safety Relay Module with 3PST-NO contacts and screw terminals. This XPSAC-series Din-rail mount module feature redundancy principle micro-processor based technology to provide advanced functions and emergency stop switch monitoring function.

                                                                                                    • Coded magnetic switches
                                                                                                    • Sensing mats and edges
                                                                                                    • Removable terminal block version modules
                                                                                                    • Two LEDs local signaling
                                                                                                    • -10 to 55°C Ambient air temperature range
                                                                                                    • IP20 Protection rating

                                                                                                    Applications

                                                                                                    Safety

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    24VAC

                                                                                                    Product Range

                                                                                                    Preventa XPSAC Series

                                                                                                    Contact Current

                                                                                                    1.5A

                                                                                                    Contact Voltage AC Nom

                                                                                                    24V

                                                                                                    Contact Material

                                                                                                    Gold

                                                                                                    Approvals & Standards

                                                                                                    EN

                                                                                                    Contact Configuration

                                                                                                    3PST-NO

                                                                                                    Relay Mounting

                                                                                                    DIN Rail

                                                                                                    Relay Terminals

                                                                                                    Screw

                                                                                                    Contact Voltage DC Nom

                                                                                                    24V

                                                                                                    IP Rating

                                                                                                    IP20, IP40

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (7)

                                                                                                    Safety Data Sheet B EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Operating Instructions EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Handling Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product