2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Safety Relays
                                                                                                    Print Page

                                                                                                    22445

                                                                                                    Safety Relay, 135 VAC, SPST-NO, SAFE-PAK Series, Panel Mount, 5 A, Stud

                                                                                                    GEMS SENSORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEMS SENSORS 22445
                                                                                                    ManufacturerGEMS SENSORS
                                                                                                    Manufacturer Part No22445
                                                                                                    Newark Part No.02H3018
                                                                                                    Product RangeSAFE-PAK Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    33 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$568.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $568.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GEMS SENSORS
                                                                                                    ManufacturerGEMS SENSORS
                                                                                                    Manufacturer Part No22445
                                                                                                    Newark Part No.02H3018
                                                                                                    Product RangeSAFE-PAK Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage135VAC
                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Product RangeSAFE-PAK Series
                                                                                                    Relay MountingPanel Mount
                                                                                                    Contact Current5A
                                                                                                    Relay TerminalsStud
                                                                                                    Contact Voltage AC Nom120V
                                                                                                    Contact Voltage DC Nom-
                                                                                                    Contact Material-
                                                                                                    IP Rating-
                                                                                                    SVHC4,4'-isopropylidenediphenol

                                                                                                    Product Overview

                                                                                                    The 22445 is a SAFE-PAK® 1-pole Intrinsically Relay with SPST-NO contact configuration. These intrinsically safe units amplify sensor load-handling capabilities in a wide diversity of AC and DC control switching applications. Completely encapsulated construction, units are impervious to dust, moisture or foreign material. They are tamper-proof and shock and vibration-resistant. Modular housings for easier installation. Exceptionally long, trouble-free service life.

                                                                                                    • Provide method of eliminating explosive conditions
                                                                                                    • Rapid, arc-free response provides positive, non-mechanical operation
                                                                                                    • Solid-state reliability assures consistent performance

                                                                                                    Applications

                                                                                                    Industrial, Power Management, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    135VAC

                                                                                                    Product Range

                                                                                                    SAFE-PAK Series

                                                                                                    Contact Current

                                                                                                    5A

                                                                                                    Contact Voltage AC Nom

                                                                                                    120V

                                                                                                    Contact Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    4,4'-isopropylidenediphenol

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Relay Mounting

                                                                                                    Panel Mount

                                                                                                    Relay Terminals

                                                                                                    Stud

                                                                                                    Contact Voltage DC Nom

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:4,4'-isopropylidenediphenol
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product