Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No774-314 PNOZ/X3/110V24VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68C6525
Product RangePNOZ X3 Series
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $516.730 |
| 5+ | $466.050 |
| 10+ | $411.830 |
| 25+ | $383.140 |
| 50+ | $349.420 |
Price for:Each
Minimum: 1
Multiple: 1
$516.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No774-314 PNOZ/X3/110V24VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68C6525
Product RangePNOZ X3 Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO
Product RangePNOZ X3 Series
Relay MountingDIN Rail
Contact Current8A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide, Gold
IP RatingIP20, IP40, IP54
IP RatingIP20, IP40, IP54
SVHCNo SVHC (04-Feb-2026)
Product Overview
774-314 PNOZ/X3/110V24V is a safety relay (standalone) for stand-alone machines. PNOZ X safety relay has proven through their reliability and sturdiness. The safety relay PNOZ X monitor e.g. functions such as emergency stop, safety gates, light barriers, light grids, light curtains, limit switches. One PNOZ safety relay is used per safety function.
- Relay output 3 N/O safety, 1 N/C contact
- Input of 1/2-channel wiring with/without detection of shorts across contacts
- Supply voltage of 110VAC, 24VDC
- Feedback control loop for monitoring of external contactors/relays
- 45mm wide housing
- LED status indication
- Screw terminal
- ABS UL 94 V0 housing
Technical Specifications
Coil Voltage
24VDC
Product Range
PNOZ X3 Series
Contact Current
8A
Contact Voltage AC Nom
240V
Contact Material
Silver Tin Oxide, Gold
IP Rating
IP20, IP40, IP54
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate