Need more?
| Quantity | Price |
|---|---|
| 1+ | $466.070 |
Product Information
Product Overview
The GM-FA-10J is a 2-pole Gate Monitoring Safety Module. 1NO-1NC contact configuration. It is used to verify the proper operation of coded magnetic safety switches and positive-opening safety switches by monitoring a normally open (NO) and a normally closed (NC) contact from each switch. It can also be used to monitor and verify the correct state of two redundant current-sourcing PNP signals. In a typical application, two safety switches (individually mounted) indicate the open or closed status of a gate, moveable guard or barrier. Plug-in terminal blocks. If terminal blocks are swapped, Module remains functional with no loss of safety function.
- Monitors one or two safety switches for a contact failure or wiring fault
- Two output switching channels for connection to control-reliable power interrupt circuits
- Auto reset or monitored manual reset
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
24VAC/VDC
GM Series
6A
250V
Silver Nickel
No SVHC (15-Jan-2018)
DPST-NO
DIN Rail
Screw
24V
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate