Need more?
| Quantity | Price |
|---|---|
| 1+ | $437.850 |
Product Information
Product Overview
The ES-UA-5A is a 6A Safety Module for 12 to 24VDC/115VAC operation. It monitors up to 10 external devices for contact failure or wiring faults. It goes into lockout mode if it detects a fault. It monitors emergency stop devices, such as palm buttons and rope/cable pulls and positive-opening safety switches used for guard/gate interlocking. Four normally open output switching channels for connection to control reliable power interrupt circuits and three auxiliary output channels.
- Monitors positive-opening E-stop and interlock switches
- Allows central monitoring and control over a DeviceNet control network
- IP20 Protection rating
- Rugged polycarbonate housing
- Bright red and green LED indicators show module's operating status
Applications
Safety
Warnings
Failure to install point-of-operation guards on hazardous machinery can result in a dangerous condition which could lead to serious injury or death.
Technical Specifications
230VAC
ES-US Series
6A
250V
-
No SVHC (15-Jan-2018)
-
DIN Rail
Screw
24V
IP54
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate