2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Safety Relays
                                                                                                    Print Page

                                                                                                    RC-120S

                                                                                                    Safety Relay, 10 VDC, Panel Mount, 6.5 A, Wire Leaded

                                                                                                    AMPROBE - FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPROBE - FLUKE RC-120S
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoRC-120S
                                                                                                    Newark Part No.15B4429
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoRC-120S
                                                                                                    Newark Part No.15B4429
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage10VDC
                                                                                                    Contact Configuration-
                                                                                                    Product Range-
                                                                                                    Relay MountingPanel Mount
                                                                                                    Contact Current6.5A
                                                                                                    Relay TerminalsWire Leaded
                                                                                                    Contact Voltage AC Nom120V
                                                                                                    Contact Voltage DC Nom10V
                                                                                                    Contact Material-
                                                                                                    IP Rating-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RC-120S is a Safety Closet-Light Relay with 2-wire leaded terminals. This panel mount relay has a built-in transformer for unit control. Each relay in the system operates independently from and has no effect upon other relays. Can economically install as little as one relay and operate it with as many switches as is desired. Light #22 gauge cable can be used to control relay.

                                                                                                    • Switches AC power ON and OFF using low voltage control circuit
                                                                                                    • Single relay controlled by multiple switches, multiple relays controlled by single switch

                                                                                                    Applications

                                                                                                    Industrial, Security, Automation & Process Control, Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    10VDC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Contact Current

                                                                                                    6.5A

                                                                                                    Contact Voltage AC Nom

                                                                                                    120V

                                                                                                    Contact Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Contact Configuration

                                                                                                    -

                                                                                                    Relay Mounting

                                                                                                    Panel Mount

                                                                                                    Relay Terminals

                                                                                                    Wire Leaded

                                                                                                    Contact Voltage DC Nom

                                                                                                    10V

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product