Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoATK-VP6
Newark Part No.20H0878
Product RangeAT Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $869.910 |
| 3+ | $853.650 |
| 5+ | $829.260 |
Price for:Each
Minimum: 1
Multiple: 1
$869.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoATK-VP6
Newark Part No.20H0878
Product RangeAT Series
Technical Datasheet
Kit Contents1 x AT-FM-10K Safety Relay Module and 2 x STBVP6 Buttons with 2 m 4 Pin Cable & PNP Outputs
Product RangeAT Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- DUO-TOUCH two-hand control kit
- AC/DC universal power, IP20 rating, safety relay device type
- Two-hand control module type, 90% at 50°C relative humidity
- Simultaneous <lt/>= 500ms (500ms typical) input operation, screw terminal type
- 2 x complementary (contact or PNP) input configuration
- 2 NO o/p configuration, relay - 6A safe output rating, 20 mechanical life (operations in millions)
- 3W / 3VA power consumption, 35ms max response time, 24VAC/DC +/- 15% supply voltage
- 1,000,000 at 250VA electrical life (cycles at VA), 10 to 55Hz at 0.35mm vibration
- Dimension (H x W x D) is 84 x 22.5 x 118mm, max operating temperature is 50°C
Contents
(2) STBVP6 buttons w/2m (6.5ft) 4-pin cable and PNP outputs, (1) AT-FM-10K safety relay module.
Technical Specifications
Kit Contents
1 x AT-FM-10K Safety Relay Module and 2 x STBVP6 Buttons with 2 m 4 Pin Cable & PNP Outputs
SVHC
No SVHC (15-Jan-2018)
Product Range
AT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability