2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Solid State Relays & Contactors
                                                                                                    5. Solid State Relays
                                                                                                    Print Page

                                                                                                    6340AXXMDS-DC3

                                                                                                    Solid State Relay, SPST-NO, 40 A, 200 VDC, Panel Mount, Screw, DC Switch

                                                                                                    SCHNEIDER ELECTRIC/LEGACY RELAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC/LEGACY RELAY 6340AXXMDS-DC3
                                                                                                    ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                                                                                                    Manufacturer Part No6340AXXMDS-DC3
                                                                                                    Newark Part No.17M8254
                                                                                                    Product RangeMAGNECRAFT 6000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC/LEGACY RELAY
                                                                                                    ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                                                                                                    Manufacturer Part No6340AXXMDS-DC3
                                                                                                    Newark Part No.17M8254
                                                                                                    Product RangeMAGNECRAFT 6000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Load Current40A
                                                                                                    Operating Voltage Max200VDC
                                                                                                    Relay MountingPanel Mount
                                                                                                    Relay TerminalsScrew
                                                                                                    Switching ModeDC Switch
                                                                                                    Operating Voltage Min3VDC
                                                                                                    Control Voltage Min3.5VDC
                                                                                                    Control Voltage Max32VDC
                                                                                                    Product RangeMAGNECRAFT 6000 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 6340AXXMDS-DC3 is a Magnecraft® panel mount Solid State Relay offer an energy-efficient, current switching alternative to standard electromechanical relays. Advantages include longer life cycles and less energy consumption. It provides isolation between input and output circuits. A SSR (solid state relay) can perform many tasks that an EMR (electromechanical relay) can perform. The SSR differs in that it has no moving mechanical parts within it. It is essentially an electronic device that relies on the electrical, magnetic and optical properties of semiconductors and electrical components to achieve its isolation and relay switching function. It is suitable for applications that have high cycle rates and require reliable and silent operations.

                                                                                                    • MOSFET switching device
                                                                                                    • DC switching
                                                                                                    • Green LED input
                                                                                                    • Solid state circuitry
                                                                                                    • Optically coupled circuit
                                                                                                    • Fingersafe® terminals
                                                                                                    • Helps protect the relay’s internal circuit from high voltage transients
                                                                                                    • Helps prevent an operator from touching live circuits
                                                                                                    • 1mA Maximum off state leakage current
                                                                                                    • 2.83VDC RMS Maximum on state voltage drop
                                                                                                    • 1kΩ Nominal input impedance
                                                                                                    • 10mA Typical input current
                                                                                                    • IP20 Protection rating

                                                                                                    Applications

                                                                                                    Industrial, Consumer Electronics, HVAC, Automation & Process Control, Lighting, Mining, Oil & Gas

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Operating Voltage Max

                                                                                                    200VDC

                                                                                                    Relay Terminals

                                                                                                    Screw

                                                                                                    Operating Voltage Min

                                                                                                    3VDC

                                                                                                    Control Voltage Max

                                                                                                    32VDC

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Load Current

                                                                                                    40A

                                                                                                    Relay Mounting

                                                                                                    Panel Mount

                                                                                                    Switching Mode

                                                                                                    DC Switch

                                                                                                    Control Voltage Min

                                                                                                    3.5VDC

                                                                                                    Product Range

                                                                                                    MAGNECRAFT 6000 Series

                                                                                                    Technical Docs (4)

                                                                                                    EOL Notices EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product