2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Automotive Relays
                                                                                                    Print Page

                                                                                                    G8N-1-DC12 SK

                                                                                                    Automotive Relay, 12 VDC, 30 A, SPDT, Through Hole, Solder, G8N Series

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON ELECTRONIC COMPONENTS G8N-1-DC12 SK
                                                                                                    OMRON ELECTRONIC COMPONENTS G8N-1-DC12 SK
                                                                                                    OMRON ELECTRONIC COMPONENTS G8N-1-DC12 SK
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoG8N-1-DC12 SK
                                                                                                    Newark Part No.37K5516
                                                                                                    Product RangeG8N Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoG8N-1-DC12 SK
                                                                                                    Newark Part No.37K5516
                                                                                                    Product RangeG8N Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage12VDC
                                                                                                    Contact Current30A
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Relay MountingThrough Hole
                                                                                                    Relay TerminalsSolder
                                                                                                    Product RangeG8N Series
                                                                                                    Contact Voltage DC Nom16V
                                                                                                    Coil Resistance225ohm
                                                                                                    Contact MaterialSilver Tin Oxide
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The G8N-1 series from Omron are through hole ultra miniature PCB relays used for automobiles. These electromechanical power relays are single pole, standard and high switching capacity relays in compact package. These relays are used in DC motor control for automobile parts and in flasher lamps.

                                                                                                    • SPDT contact configuration
                                                                                                    • Fully automated assembly
                                                                                                    • Fully sealed construction
                                                                                                    • Rated coil voltage of 12VDC
                                                                                                    • Maximum switching current of 30A at 14VDC
                                                                                                    • Rated load of 25A at 14VDC
                                                                                                    • Super slim width of 7.2mm

                                                                                                    Applications

                                                                                                    Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    12VDC

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Relay Terminals

                                                                                                    Solder

                                                                                                    Contact Voltage DC Nom

                                                                                                    16V

                                                                                                    Contact Material

                                                                                                    Silver Tin Oxide

                                                                                                    Contact Current

                                                                                                    30A

                                                                                                    Relay Mounting

                                                                                                    Through Hole

                                                                                                    Product Range

                                                                                                    G8N Series

                                                                                                    Coil Resistance

                                                                                                    225ohm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product