2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. Static Charge Monitors
                                                                                                    Print Page

                                                                                                    740

                                                                                                    ESD Tester, LED, 20 %, 138 mm, 190 mm

                                                                                                    SCS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCS 740
                                                                                                    ManufacturerSCS
                                                                                                    Manufacturer Part No740
                                                                                                    Newark Part No.16F1764
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SCS
                                                                                                    ManufacturerSCS
                                                                                                    Manufacturer Part No740
                                                                                                    Newark Part No.16F1764
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeWrist Strap and Footwear Tester
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The SCS Wrist Strap And Footwear Tester 740 Is An Ac-Powered Unit Designed To Be Wall-Mounted In A Production Facility For Daily Testing Of Employees' Static Control Wrist Straps.

                                                                                                    • Dimensions: 5.43" x 7.48" x 2.09" (138mm x 190mm x 53mm)
                                                                                                    • Weight: 15.75oz (447g)
                                                                                                    • Power Supply: 27Vdc transformer, 150 mA (AC/DC adapter supplied) 6 ft. (1.8 m) wire
                                                                                                    • Test Voltage: 20Vdc ±1V (open circuit)
                                                                                                    • Lower Limit Resistance: 750KΩ
                                                                                                    • Upper Limit Wrist Strap: 2MΩ, 5MΩ, 10MΩ and 35MΩ
                                                                                                    • Upper Limit Footwear: 10MΩ, 35MΩ, 50MΩ and 100MΩ
                                                                                                    • Accuracy: + 20%, -0% for 750KΩ, ± 10% for 2MΩ, 5MΩ, 10MΩ, 35MΩ and 50MΩ, ± 20% for 100MΩ
                                                                                                    • Output: Open collector at pins 1, 2, 4 and 5 DC return at pin 6. + 5 volts at pin 3
                                                                                                    • Wall Mounting SCS Dual Lock™ System

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement, Industrial

                                                                                                    Contents

                                                                                                    Base unit, Output Connector, SCS Dual Lock™ Wall-Mounting System and template, Cover for the wrist strap plug-in jack and the AC/DC transformer

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Wrist Strap and Footwear Tester

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product