NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Site Safety
                                                                                                  4. Lockout Devices
                                                                                                  Print Page

                                                                                                  65968

                                                                                                  Lockout Device, Electrical Plug, Large, PP (Polypropylene), Yellow

                                                                                                  Date/Lot Code

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY 65968
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No65968
                                                                                                  Newark Part No.11J1744
                                                                                                  Product RangeHubbell Plugout Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,169 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$45.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $45.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No65968
                                                                                                  Newark Part No.11J1744
                                                                                                  Product RangeHubbell Plugout Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Lockout Device TypeElectrical Plug
                                                                                                  Lock MaterialPP (Polypropylene)
                                                                                                  Lock ColourYellow
                                                                                                  Product RangeHubbell Plugout Series
                                                                                                  SVHC2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)

                                                                                                  Product Overview

                                                                                                  The 65968 is a large yellow Plugout® Electrical Plug Lockout made of polypropylene. It fits the majority of heavier industrial plug applications. This larger version accepts plugs with maximum 4-1/2-inch diameter and 10-3/20-inch length with 19/20-inch cord.

                                                                                                  • -20 to 80°C Temperatures range

                                                                                                  Applications

                                                                                                  Safety, Industrial

                                                                                                  Technical Specifications

                                                                                                  Lockout Device Type

                                                                                                  Electrical Plug

                                                                                                  Lock Colour

                                                                                                  Yellow

                                                                                                  SVHC

                                                                                                  2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)

                                                                                                  Lock Material

                                                                                                  PP (Polypropylene)

                                                                                                  Product Range

                                                                                                  Hubbell Plugout Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.