2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Site Safety
                                                                                                    4. Lockout Devices
                                                                                                    Print Page

                                                                                                    65968

                                                                                                    Lockout Device, Electrical Plug, Large, PP (Polypropylene), Yellow

                                                                                                    Date/Lot Code

                                                                                                    BRADY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRADY 65968
                                                                                                    ManufacturerBRADY
                                                                                                    Manufacturer Part No65968
                                                                                                    Newark Part No.11J1744
                                                                                                    Product RangeHubbell Plugout Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    249 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$45.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $45.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BRADY
                                                                                                    ManufacturerBRADY
                                                                                                    Manufacturer Part No65968
                                                                                                    Newark Part No.11J1744
                                                                                                    Product RangeHubbell Plugout Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Lockout Device TypeElectrical Plug
                                                                                                    Lock MaterialPP (Polypropylene)
                                                                                                    Lock ColourYellow
                                                                                                    Product RangeHubbell Plugout Series
                                                                                                    SVHC2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)

                                                                                                    Product Overview

                                                                                                    The 65968 is a large yellow Plugout® Electrical Plug Lockout made of polypropylene. It fits the majority of heavier industrial plug applications. This larger version accepts plugs with maximum 4-1/2-inch diameter and 10-3/20-inch length with 19/20-inch cord.

                                                                                                    • -20 to 80°C Temperatures range

                                                                                                    Applications

                                                                                                    Safety, Industrial

                                                                                                    Technical Specifications

                                                                                                    Lockout Device Type

                                                                                                    Electrical Plug

                                                                                                    Lock Colour

                                                                                                    Yellow

                                                                                                    SVHC

                                                                                                    2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)

                                                                                                    Lock Material

                                                                                                    PP (Polypropylene)

                                                                                                    Product Range

                                                                                                    Hubbell Plugout Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product