2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Respirators
                                                                                                  Print Page

                                                                                                  8515

                                                                                                  Respirator, Welding, Cool Flow™ Valve, 8515 Series, Disposable, N95, NIOSH

                                                                                                  Date/Lot Code

                                                                                                  3M
                                                                                                  3M 8515
                                                                                                  3M 8515
                                                                                                  3M 8515
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No8515
                                                                                                  Newark Part No.09J4497
                                                                                                  Product Range8515 Series
                                                                                                  Also Known AsGTIN UPC EAN: 50051131071891 70070890028
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$42.23
                                                                                                  Price for:Pack of 10
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $42.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No8515
                                                                                                  Newark Part No.09J4497
                                                                                                  Product Range8515 Series
                                                                                                  Also Known AsGTIN UPC EAN: 50051131071891 70070890028
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Safety CategoryNIOSH
                                                                                                  Protection ClassN95
                                                                                                  Respirator TypeDisposable
                                                                                                  Product Range8515 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  8515 is a 3M™ particulate welding respirator. This economical N95 disposable particulate welding respirator helps provide respiratory protection for applications where metal fumes may be present. It features Cool Flow™ valve, braided headband and adjustable M nose clip helps provide a custom and secure seal. The lightweight, disposable N95 particulate respirator is designed to help provide respiratory protection for applications such as welding, soldering and other operations in which metal fumes may be present. 3M uses a variety of innovative technologies and features to help you meet your respiratory protection and comfort needs. The respirator incorporates 3M's proprietary technology with advanced electrostatically charged microfiber filter media, designed for ease of breathing. The proprietary 3M™ Cool Flow™ Exhalation Valve reduces heat build-up inside the respirator to help keep the wearer more comfortable.

                                                                                                  • N95 Approved for certain non oil based particles
                                                                                                  • Economical filtering face piece particulate welding respirator 3M™ Cool Flow™ Exhalation Valve
                                                                                                  • Soft inner materials
                                                                                                  • Flame resistant as demonstrated per modified ASTM D2859 (not a substitute for a face shield)
                                                                                                  • M-nose clip adjusts easily for fewer pressure points and greater comfort
                                                                                                  • Braided headbands help provide a secure fit
                                                                                                  • Suggested applications: welding, torch cutting, brazing, and soldering
                                                                                                  • Advanced electret media is designed for ease of breathing

                                                                                                  Technical Specifications

                                                                                                  Safety Category

                                                                                                  NIOSH

                                                                                                  Respirator Type

                                                                                                  Disposable

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Protection Class

                                                                                                  N95

                                                                                                  Product Range

                                                                                                  8515 Series

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.