2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Personal Protection & Safety
                                                                                                    4. Respirators
                                                                                                    Print Page

                                                                                                    8211-

                                                                                                    Respirator, Foam Faceseal, Disposable, N95, NIOSH, 8211 Series

                                                                                                    Date/Lot Code

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 8211-
                                                                                                    3M 8211-
                                                                                                    3M 8211-
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No8211-
                                                                                                    Newark Part No.63W2607
                                                                                                    Product Range8211 Series
                                                                                                    Also Known AsGTIN UPC EAN: 50051131527503
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No8211-
                                                                                                    Newark Part No.63W2607
                                                                                                    Product Range8211 Series
                                                                                                    Also Known AsGTIN UPC EAN: 50051131527503
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Safety CategoryNIOSH
                                                                                                    Protection ClassN95
                                                                                                    Respirator TypeDisposable
                                                                                                    Product Range8211 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for 8211-

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The 8211 is a Disposable N95 Particulate Respirator features a foam face seal and 3M™ Cool Flow™ valve to help provide comfortable, reliable worker respiratory protection. It is ideally suited for hot/dusty work settings that require long periods of wear. It is designed to provide quality, reliable worker respiratory protection against certain non-oil based particles. 3M uses a variety of innovative features to help you meet your respiratory protection and comfort needs. The respirator incorporates 3M's proprietary technology with advanced electrostatically charged microfiber filter media, designed for ease of breathing. The proprietary Cool Flow™ exhalation valve reduces heat build-up inside the respirator to help keep the wearer more comfortable. The soft inner material provides added comfort while the cup-shape design makes the respirator spacious and durable.

                                                                                                    • Comfortable foam face seal
                                                                                                    • Braided comfort straps
                                                                                                    • Adjustable M nose clip
                                                                                                    • Spacious and durable
                                                                                                    • Compatible with a variety of protective eyewear and hearing protection

                                                                                                    Applications

                                                                                                    Safety, Automotive, Defence, Military & Aerospace, Mining, Oil & Gas

                                                                                                    Technical Specifications

                                                                                                    Safety Category

                                                                                                    NIOSH

                                                                                                    Respirator Type

                                                                                                    Disposable

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Protection Class

                                                                                                    N95

                                                                                                    Product Range

                                                                                                    8211 Series

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product