Product Information
Product Overview
The NI-100 is a Noise Indicator designed to alert users to hazardous noise levels. The 70071564713 noise indicator is in small size and lightweight design makes it ideal for workers in a variety of industries. With a rechargeable battery that operates for up to 200 hours between charges and it is an economical investment in hearing conservation program. This indicator can be used as an effective training tool within a hearing conservation program (consult OSHA Standard 1910.95) to help ensure workers know when and where to wear hearing protection. It clips to clothing and uses a LED light to offer real-time noise detection and signaling when hearing protection may be required.
- Red flashing LED indicates noise levels are above 85dBA and hearing protection may be required
- Slow time response
Applications
Industrial, Defence, Military & Aerospace, Safety
Technical Specifications
Portable Motion
To Be Advised
NI-10 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate