2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Personal Protection & Safety
                                                                                                    4. Eye Protection
                                                                                                    5. Safety Glasses / Goggles
                                                                                                    6. Safety Glasses
                                                                                                    Print Page

                                                                                                    11326-00000-20

                                                                                                    Glasses, Protective / Safety, Hard Coat, Polycarbonate, Transparent

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 11326-00000-20
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No11326-00000-20
                                                                                                    Newark Part No.63W2592
                                                                                                    Product Range11326 Series
                                                                                                    Also Known AsGTIN UPC EAN: 10078371620995 70071539418
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    27 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$2.280$1.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No11326-00000-20
                                                                                                    Newark Part No.63W2592
                                                                                                    Product Range11326 Series
                                                                                                    Also Known AsGTIN UPC EAN: 10078371620995 70071539418
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Eyeglass TypeProtective / Safety
                                                                                                    Lens StyleHard Coat, Polycarbonate
                                                                                                    Eyeglass Lens ColorTransparent
                                                                                                    Frame ColourTransparent
                                                                                                    Safety CategoryANSI Z87.1-2010
                                                                                                    Product Range11326 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    11326-00000-20 Virtua™ protective eyewear is an economy line of safety glasses that combines style, protection and affordability to safeguard workers on jobsites. Providing a wide viewing area, the wraparound design shields to keep eyes more fully protected. Contoured temples fit comfortably and snugly without pressure points but also without any looseness that causes shifting. The impact-resistant polycarbonate lens absorbs 99.9% UV rays. This safety glasses are recommended for the following tasks: chipping, chiseling, drilling, grinding, machining, masonry, pouring/casting, power fastening, riveting, sanding and sawing. Industries in which this safety glasses are commonly used include aviation, chemicals, construction, food and beverage, general manufacturing, mining, oil and gas, pharmaceuticals, primary metals, and transportation. Some operations may require special filter lenses, machine guards, goggles, face shields or other safety equipment.

                                                                                                    • Meet the requirements of ANSI Z87.1-2010
                                                                                                    • Economy-rated glasses merge style, fit, lightweight comfort, and affordability
                                                                                                    • Lightweight design weighs less than an ounce for comfort
                                                                                                    • Wraparound design provides extended eye protection and unobstructed viewing
                                                                                                    • Plastic frame material
                                                                                                    • Unisex styling fits a variety of facial profiles

                                                                                                    Warnings

                                                                                                    Do not use this eyewear in an industrial setting without contacting your supervisor or safety specialist to insure that it will help provide proper protection for specific hazards in your workplace.

                                                                                                    Technical Specifications

                                                                                                    Eyeglass Type

                                                                                                    Protective / Safety

                                                                                                    Eyeglass Lens Color

                                                                                                    Transparent

                                                                                                    Safety Category

                                                                                                    ANSI Z87.1-2010

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Lens Style

                                                                                                    Hard Coat, Polycarbonate

                                                                                                    Frame Colour

                                                                                                    Transparent

                                                                                                    Product Range

                                                                                                    11326 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product