2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Personal Protection & Safety
                                                                                                    4. Eye Protection
                                                                                                    5. Safety Glasses / Goggles
                                                                                                    6. Safety Glasses
                                                                                                    Print Page

                                                                                                    11376-00000-20

                                                                                                    Glasses, BX Reader, Magnified, Transparent, Black, Silver, 11376 Series

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 11376-00000-20
                                                                                                    3M 11376-00000-20
                                                                                                    3M 11376-00000-20
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No11376-00000-20
                                                                                                    Newark Part No.05R9907
                                                                                                    Product Range11376 Series
                                                                                                    Also Known AsGTIN UPC EAN: 10078371620483 70071539582
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 20
                                                                                                    Multiple: 20
                                                                                                    $370.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No11376-00000-20
                                                                                                    Newark Part No.05R9907
                                                                                                    Product Range11376 Series
                                                                                                    Also Known AsGTIN UPC EAN: 10078371620483 70071539582
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Eyeglass Type-
                                                                                                    Lens StyleMagnified
                                                                                                    Eyeglass Lens ColorTransparent
                                                                                                    Frame ColourBlack, Silver
                                                                                                    Safety CategoryANSI Z87.1-2003 / CSA Z94.3-2007
                                                                                                    Product Range11376 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 11376-00000-20 is a BX™ silver half-frame Reader Protective Eyewear with clear anti-fog lens. This protective reader eyewear features magnifying diopters, lightweight lenses with adjustable soft tip temples and integrated side shields. Integrated side shields and soft nose bridge provide comfort for extended wear. These sleek, contoured and adjustable safety glasses help protect your eyes from impact and UV. Designed for workers who have difficulty reading small print or are engaged in small detail work. Meets the requirements of CSA Z94.3-2007 and the high impact requirements of ANSI Z87.1-2003.

                                                                                                    • Molded-in +2.5 magnifying diopter
                                                                                                    • Sleek, contoured and fully adjustable
                                                                                                    • Soft nose bridge
                                                                                                    • Lens angle adjustment
                                                                                                    • Bi-focal (bottom) magnification
                                                                                                    • Polycarbonate lens absorbs 99.9% UV

                                                                                                    Applications

                                                                                                    Safety, Industrial

                                                                                                    Technical Specifications

                                                                                                    Eyeglass Type

                                                                                                    -

                                                                                                    Eyeglass Lens Color

                                                                                                    Transparent

                                                                                                    Safety Category

                                                                                                    ANSI Z87.1-2003 / CSA Z94.3-2007

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Lens Style

                                                                                                    Magnified

                                                                                                    Frame Colour

                                                                                                    Black, Silver

                                                                                                    Product Range

                                                                                                    11376 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for 11376-00000-20

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product