2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Personal Protection & Safety
                                                                                                    4. Eye Protection
                                                                                                    5. Face Shields & Visors
                                                                                                    Print Page

                                                                                                    82783-00000

                                                                                                    Face Shield, Clear Visor, Polycarbonate, 14.5 " x 9 ", 8278 Series

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 82783-00000
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No82783-00000
                                                                                                    Newark Part No.63W2493
                                                                                                    Product Range8278 Series
                                                                                                    Also Known AsGTIN UPC EAN: 10078371827837 70071522265
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    41 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$42.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $42.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No82783-00000
                                                                                                    Newark Part No.63W2493
                                                                                                    Product Range8278 Series
                                                                                                    Also Known AsGTIN UPC EAN: 10078371827837 70071522265
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Visor MaterialPC (Polycarbonate)
                                                                                                    Width14.5"
                                                                                                    Height9"
                                                                                                    Safety CategoryANSI Z87.1-2003
                                                                                                    Product Range8278 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 82783-00000 is a clear Headgear and Faceshield Safety Combination System made of WP96 polycarbonate. The 70071522265 safety combination system features adjustable ratchet suspension and WP96 molded faceshield provides impact protection. It provides head and face protection (H8A headgear/WP96 faceshield) in working environments with sparks, chips and debris. An adjustable thirteen position ratchet suspension and five position crown strap offers customized settings for individual users. The clear, molded faceshield provides unrestricted visibility and high impact protection.

                                                                                                    • Safety system comes with headgear and faceshield together
                                                                                                    • Molded faceshield provides impact protection
                                                                                                    • Meets the requirements of ANSI Z87.1-2003

                                                                                                    Applications

                                                                                                    Industrial, Automotive, Defence, Military & Aerospace, Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Visor Material

                                                                                                    PC (Polycarbonate)

                                                                                                    Height

                                                                                                    9"

                                                                                                    Product Range

                                                                                                    8278 Series

                                                                                                    Width

                                                                                                    14.5"

                                                                                                    Safety Category

                                                                                                    ANSI Z87.1-2003

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 82783-00000

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product