2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. Ionizers
                                                                                                    Print Page

                                                                                                    4008630

                                                                                                    Ionizer, Air Blower, Guardian, Overhead, 3x Fan, 120VAC, 50/60 Hz, 0.2a Current Draw

                                                                                                    SIMCO-ION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SIMCO-ION 4008630
                                                                                                    ManufacturerSIMCO-ION
                                                                                                    Manufacturer Part No4008630
                                                                                                    Newark Part No.01J8140
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    4 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,659.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,659.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SIMCO-ION
                                                                                                    ManufacturerSIMCO-ION
                                                                                                    Manufacturer Part No4008630
                                                                                                    Newark Part No.01J8140
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Ionizer TypeOverhead
                                                                                                    Supply Voltage VAC120V
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 4008630 is a Guardian CR2000 ionizing overhead Air Blower a patented circuit that results in balanced delivery of positive and negative ions, which ensures that the unit will maintain an ion balance of 0 ±5V. Balance stability is further enhanced by use of SIMCO's unique ion shields at the fan outputs to reduce parasitic ion loss, ensures clean room compatibility using specially chosen components and materials, all fan and air bearing surfaces are manufactured free of silicones and equipped with SIMCO's patented built-in emitter point cleaners and a lockout switch to prevent tampering with the desired performance level. Built-in monitor and an outlet to daisy chain up to 10 units are also standard, sophisticated internal monitoring circuitry which provides assurance that the unit is ionizing and that the balance circuit is functioning. Aluminum enclosure with gloss white polyurethane finish.

                                                                                                    • Ion balance and ion output monitors
                                                                                                    • Lockout key switch
                                                                                                    • Silicone-free surfaces
                                                                                                    • Patented emitter point cleaner
                                                                                                    • Protects even most sensitive electronic components
                                                                                                    • Verifies that unit is ionizing and balanced
                                                                                                    • Helps maintain desired ionization performance level
                                                                                                    • Supports class 10 compatibility
                                                                                                    • Provides fast, easy maintenance

                                                                                                    Applications

                                                                                                    Consumer Electronics, Medical

                                                                                                    Technical Specifications

                                                                                                    Ionizer Type

                                                                                                    Overhead

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product