Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,297.13 |
Product Information
Product Overview
4011009 is a AEROSTAT® FPD 4-fan ionizer. Aerostat FPD utilizes reliable, low maintenance AC corona technology with high flow rate fans to provide fast static discharge performance. The inherent stability of the Aerostat FPD reduces maintenance frequency and a built-in emitter cleaner reduces maintenance time. The Aerostat FPD’s self-monitoring feature assures the user of controlled, consistent ion output. A light indicates both that power is applied to the unit and that ions are being produced. Performance is enhanced by the use of Simco-Ion’s industry-leading and highly reliable AC technology. Extremely fast static charge neutralization over a wide horizontal or vertical application area.
- 120/230V, 50/60Hz, north America
- High output, high-velocity fans
- Inherently balanced ionization, offers consistent performance with low maintenance frequency
- Ionization indicator light, visual indication that the target product is being neutralized
- Built-in emitter point cleaner, continued blower operation will require little maintenance
- Optional fan air filter, protection for internal components from environmental contamination
- Recessed fan speed control, ON/OFF switch, two year limited warranty
- Operating environmental temperature range from 10 to 32°C, humidity is 30-70% RH, non-condensing
- Stainless steel bracket mounting, powder-coated white enamel aluminum enclosure
- Dimension is 47.75inch length x 4inch height x 6.25inch depth
Technical Specifications
Overhead
Aerostat FPD Series
120V
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate