Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,966.600 |
Product Information
Product Overview
19290 is a digital surface resistance meter kit. It is an instrument designed to measure resistance point-to-point (Rtt) or surface to ground (Rtg). Its test functions include resistance range of <1 x 10^3ohms to >1 x 10^12ohms, under load voltages of 10 and 100volts ±5% and electrification period of approximately 15seconds. The digital surface resistance meter also measures ambient temperature and relative humidity. Up to 100 measurements may be stored and recalled from the meter's internal memory. This includes the resistance value, temperature, relative humidity and test voltage at the time of the measurement.
- Displays resistance mantissa and exponent, temperature, relative humidity and test voltage
- Captures resistance, temperature, humidity and test voltage
- Meets resistance measurement requirements of TR53, ANSI/ESD STM97.1 and other documents
- Sets the 15-second electrification period for test requirements
- OLED, 2.7" diagonal, 128 x 64 pixel resolution display
- Operating temperature range from 5°C to 30°C
- Dimension is 100.07mm x 210.05mm x 32mm
- Temperature accuracy is ±10%
Contents
Digital surface resistance meter, Two test leads, Two 5 lbs electrodes, 10inch electrode spacer, 36inch electrode spacer, Four AA alkaline batteries, One ground plug adapter, One gator clip, 25 measurement location labels, Plastic carrying case.
Technical Specifications
DSRM, Test Leads, Electrodes & Spacer, Batteries, GND Plug Adapter, Clip, Labels, Case, Certificate
No SVHC (08-Jul-2021)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate