Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No66172
Newark Part No.62X4033
Product RangeStatfree B2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerDESCO
Manufacturer Part No66172
Newark Part No.62X4033
Product RangeStatfree B2 Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourGreen
Mat MaterialVinyl
Ground TerminalsRing
Ground Terminal TypeNo Grounding Hardware Included
Length50ft
Width - Imperial30"
External Width30"
Length - Imperial50ft
Width - Metric760mm
Thickness0.06"
Length - Metric15.2m
Mat FeaturesDissipative
Product RangeStatfree B2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Vinyl
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
30"
Length - Imperial
50ft
Thickness
0.06"
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Green
Ground Terminals
Ring
Length
50ft
External Width
30"
Width - Metric
760mm
Length - Metric
15.2m
Product Range
Statfree B2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate