2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. Anti Static Bags
                                                                                                    5. 1250 Series Anti Static Bags

                                                                                                    1250 Series Anti Static Bags:

                                                                                                    10 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Bag Type
                                                                                                    Width - Imperial
                                                                                                    Length - Imperial
                                                                                                    Width - Metric
                                                                                                    Length - Metric
                                                                                                    Film Thickness
                                                                                                    Seal Type
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    125035
                                                                                                    SCS 125035
                                                                                                    24AM0085

                                                                                                    Data Sheet

                                                                                                    SCS
                                                                                                    1. Anti Static Bag
                                                                                                    2. Static Shielding (Metal-Out)
                                                                                                    3. 3 "
                                                                                                    4. 5 "
                                                                                                    5. 76.2 mm
                                                                                                    6. 127 mm
                                                                                                    7. 76.2 µm
                                                                                                    Pack of 100
                                                                                                    1+
                                                                                                    $62.450
                                                                                                    Static Shielding (Metal-Out)
                                                                                                    3"
                                                                                                    5"
                                                                                                    76.2mm
                                                                                                    127mm
                                                                                                    76.2µm
                                                                                                    Heat Sealable
                                                                                                    1250 Series
                                                                                                    12501218
                                                                                                    SCS 12501218
                                                                                                    24AM0083

                                                                                                    Data Sheet

                                                                                                    SCS
                                                                                                    1. Anti Static Bag
                                                                                                    2. Static Shielding (Metal-Out)
                                                                                                    3. 12 "
                                                                                                    4. 18 "
                                                                                                    5. 304.8 mm
                                                                                                    6. 457.2 mm
                                                                                                    7. 76.2 µm
                                                                                                    Pack of 100
                                                                                                    1+
                                                                                                    $146.670
                                                                                                    Static Shielding (Metal-Out)
                                                                                                    12"
                                                                                                    18"
                                                                                                    304.8mm
                                                                                                    457.2mm
                                                                                                    76.2µm
                                                                                                    Heat Sealable
                                                                                                    1250 Series
                                                                                                    1250810
                                                                                                    SCS 1250810
                                                                                                    24AM0088

                                                                                                    Data Sheet

                                                                                                    SCS
                                                                                                    1. Anti Static Bag
                                                                                                    2. Static Shielding (Metal-Out)
                                                                                                    3. 8 "
                                                                                                    4. 10 "
                                                                                                    5. 203.2 mm
                                                                                                    6. 254 mm
                                                                                                    7. 76.2 µm
                                                                                                    Pack of 100
                                                                                                    1+
                                                                                                    $89.360
                                                                                                    Static Shielding (Metal-Out)
                                                                                                    8"
                                                                                                    10"
                                                                                                    203.2mm
                                                                                                    254mm
                                                                                                    76.2µm
                                                                                                    Heat Sealable
                                                                                                    1250 Series
                                                                                                    125046
                                                                                                    SCS 125046
                                                                                                    24AM0086

                                                                                                    Data Sheet

                                                                                                    SCS
                                                                                                    1. Anti Static Bag
                                                                                                    2. Static Shielding (Metal-Out)
                                                                                                    3. 4 "
                                                                                                    4. 6 "
                                                                                                    5. 101.6 mm
                                                                                                    6. 152.4 mm
                                                                                                    7. 76.2 µm
                                                                                                    Pack of 100
                                                                                                    1+
                                                                                                    $64.380
                                                                                                    Static Shielding (Metal-Out)
                                                                                                    4"
                                                                                                    6"
                                                                                                    101.6mm
                                                                                                    152.4mm
                                                                                                    76.2µm
                                                                                                    Heat Sealable
                                                                                                    1250 Series
                                                                                                    12501824
                                                                                                    SCS 12501824
                                                                                                    24AM0084

                                                                                                    Data Sheet

                                                                                                    SCS
                                                                                                    1. Anti Static Bag
                                                                                                    2. Static Shielding (Metal-Out)
                                                                                                    3. 18 "
                                                                                                    4. 4 "
                                                                                                    5. 457.2 mm
                                                                                                    6. 101.6 mm
                                                                                                    7. 76.2 µm
                                                                                                    Pack of 100
                                                                                                    1+
                                                                                                    $291.020
                                                                                                    Static Shielding (Metal-Out)
                                                                                                    18"
                                                                                                    4"
                                                                                                    457.2mm
                                                                                                    101.6mm
                                                                                                    76.2µm
                                                                                                    Heat Sealable
                                                                                                    1250 Series
                                                                                                    1250Z1012
                                                                                                    SCS 1250Z1012
                                                                                                    24AM0080

                                                                                                    Data Sheet

                                                                                                    SCS
                                                                                                    1. Anti Static Bag
                                                                                                    2. Static Shielding (Metal-Out)
                                                                                                    3. 10 "
                                                                                                    4. 12 "
                                                                                                    5. 254 mm
                                                                                                    6. 304.8 mm
                                                                                                    7. 76.2 µm
                                                                                                    Pack of 100
                                                                                                    1+
                                                                                                    $211.800
                                                                                                    Static Shielding (Metal-Out)
                                                                                                    10"
                                                                                                    12"
                                                                                                    254mm
                                                                                                    304.8mm
                                                                                                    76.2µm
                                                                                                    Heat Sealable
                                                                                                    1250 Series
                                                                                                    12501012
                                                                                                    SCS 12501012
                                                                                                    24AM0082

                                                                                                    Data Sheet

                                                                                                    SCS
                                                                                                    1. Anti Static Bag
                                                                                                    2. Static Shielding (Metal-Out)
                                                                                                    3. 10 "
                                                                                                    4. 12 "
                                                                                                    5. 254 mm
                                                                                                    6. 304.8 mm
                                                                                                    7. 76.2 µm
                                                                                                    Pack of 100
                                                                                                    1+
                                                                                                    $112.760
                                                                                                    Static Shielding (Metal-Out)
                                                                                                    10"
                                                                                                    12"
                                                                                                    254mm
                                                                                                    304.8mm
                                                                                                    76.2µm
                                                                                                    Heat Sealable
                                                                                                    1250 Series
                                                                                                    125068
                                                                                                    SCS 125068
                                                                                                    24AM0087

                                                                                                    Data Sheet

                                                                                                    SCS
                                                                                                    1. Anti Static Bag
                                                                                                    2. Static Shielding (Metal-Out)
                                                                                                    3. 6 "
                                                                                                    4. 8 "
                                                                                                    5. 152.3 mm
                                                                                                    6. 203.2 mm
                                                                                                    7. 76.2 µm
                                                                                                    Pack of 100
                                                                                                    1+
                                                                                                    $96.570
                                                                                                    Static Shielding (Metal-Out)
                                                                                                    6"
                                                                                                    8"
                                                                                                    152.3mm
                                                                                                    203.2mm
                                                                                                    76.2µm
                                                                                                    Heat Sealable
                                                                                                    1250 Series
                                                                                                    1250Z1518
                                                                                                    SCS 1250Z1518
                                                                                                    25AM9764

                                                                                                    Data Sheet

                                                                                                    SCS
                                                                                                    1. Anti Static Bag
                                                                                                    2. Corrosion Protection
                                                                                                    3. Static Shielding (Metal-Out)
                                                                                                    4. 15 "
                                                                                                    5. 18 "
                                                                                                    6. 381 mm
                                                                                                    7. 457.2 mm
                                                                                                    Pack of 100
                                                                                                    1+
                                                                                                    $365.340
                                                                                                    Static Shielding (Metal-Out)
                                                                                                    15"
                                                                                                    18"
                                                                                                    381mm
                                                                                                    457.2mm
                                                                                                    76.2µm
                                                                                                    Resealable
                                                                                                    1250 Series
                                                                                                    1250Z68
                                                                                                    SCS 1250Z68
                                                                                                    24AM0081

                                                                                                    Data Sheet

                                                                                                    SCS
                                                                                                    1. Anti Static Bag
                                                                                                    2. Static Shielding (Metal-Out)
                                                                                                    3. 6 "
                                                                                                    4. 8 "
                                                                                                    5. 152.4 mm
                                                                                                    6. 203.2 mm
                                                                                                    7. 76.2 µm
                                                                                                    Pack of 100
                                                                                                    1+
                                                                                                    $110.080
                                                                                                    Static Shielding (Metal-Out)
                                                                                                    6"
                                                                                                    8"
                                                                                                    152.4mm
                                                                                                    203.2mm
                                                                                                    76.2µm
                                                                                                    Heat Sealable
                                                                                                    1250 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-10 of 10 items
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
                                                                                                    Return a Product