Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2100R-15X18Copy
Newark Part No.33K4631
Product Range2100R Series
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No2100R-15X18Copy
Newark Part No.33K4631
Product Range2100R Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial15"
Length - Imperial18"
Width - Metric381mm
Length - Metric457.2mm
Film Thickness81.28µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range2100R Series
SVHCTo Be Advised
Product Overview
- Open top transparent, puncture resistant metal-out static shielding bag
- Manufactured from a top coated metallized polyester and polyethylene laminate
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, silicones and heavy metals
- Provides static safe packaging for ESD sensitive items including outside ESD protected areas
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
18"
Length - Metric
457.2mm
Bag Color
Transparent
Product Range
2100R Series
Width - Imperial
15"
Width - Metric
381mm
Film Thickness
81.28µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate