2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Sensors
                                                                                                    Print Page

                                                                                                    101020587

                                                                                                    Optical Rotary Encoder Board, 3.3V / 5V, Arduino Board

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 101020587
                                                                                                    SEEED STUDIO 101020587
                                                                                                    SEEED STUDIO 101020587
                                                                                                    SEEED STUDIO 101020587
                                                                                                    SEEED STUDIO 101020587
                                                                                                    SEEED STUDIO 101020587
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No101020587
                                                                                                    Newark Part No.42AK5691
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No101020587
                                                                                                    Newark Part No.42AK5691
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeOptical Rotary Encoder Board
                                                                                                    For Use WithArduino Board
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Grove - Optical Rotary Encoder(TCUT1600X01) is a transmissive sensor that includes an infrared emitter and two phototransistor detectors. Usually, the infrared emitter emits infrared rays, the phototransistor detectors receives the infrared rays, then the phototransistor is turned on, both of the output is High, the on-board LED indicators light up. When there is an obstacle blocking, the phototransistor can not receive the infrared rays, so the phototransistor will be turned off and both of the output will be Low, the on-board LED indicators fade away. It is used in automotive optical sensors, accurate position sensor for encoder, sensor for motion, speed, and direction and sensor for “turn and push” encoding.

                                                                                                    • Double phototransistor detectors, can determine the direction of rotation
                                                                                                    • On-board LED indicators
                                                                                                    • Grove Interface, easy to use
                                                                                                    • Operating voltage is 3.3V / 5V
                                                                                                    • Operating temperature range from -40°C to +105°C
                                                                                                    • 950nm wavelength

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Optical Rotary Encoder Board

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Arduino Board

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product