| Quantity | Price |
|---|---|
| 1+ | $61.750 |
Product Information
Product Overview
Gravity analogue EMG sensor by OYMotion integrates filtering circuit and amplified circuit. It amplifies minimal sEMG within ±1.5mV 1000 times and depresses noises (especially power frequency interference) by differential input and analogue filter circuit. The output signal is analogue which takes 1.5V as the reference voltage. The output voltage range is 0 to 3.0V. The signal strength depends on the intensity of muscle activities. The output signal waveform indicates the muscle activity and contributes to analyse and research the sEMG. Specifically, we can use Arduino as a controller to detect muscle activities, e.g. check whether the muscle is tense, the muscle strength.
- Metal dry electrode, long life, easy to use
- Differential input, high common mode rejection ratio
- Low power consumption, single power supply
- Supply voltage range from +3.3V to 5.5V
- ±1.5mV detection range, PJ-342 electrode connector
- PH2.0-3P module connector
- Operating temperature range from 0°C to 50°C
- Size is 22mm x 35mm (signal transmitter board), 22 x 35mm (dry electrode board)
Contents
EMG dry electrode board x1, Wrist belt x1, Electrode cable x1, EMG signal transmitter board x1, Gravity analogue cable 3 pin x1.
Technical Specifications
-
-
-
EMG Dry Electrode Board, EMG Signal Transmitter Board, Wrist Belt, Electrode Cable, Analog Cable
-
ANALOGUE EMG Sensor
-
-
Arduino Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate