| Quantity | Price |
|---|---|
| 1+ | $274.700 |
Product Information
Product Overview
T050000 is a Braccio robot Tinkerkit. The TinkerKit Braccio is a fully operational robotic arm, controlled via Arduino. It can be assembled in several ways for multiple tasks, such as moving objects. Users can also attach a camera or solar panel. There are so many ways in which the Braccio can extend the reach of users' devices. It is recommended to power the board via the jack connection with a regulated 5V DC at 4000mA power supply provided in the box. There is an on-board voltage regulator for higher voltages that protects the Braccio shield.
- 80cm maximum operating distance range
- 52cm maximum height, 14cm base width
- 90mm gripper width, 40cm cable length
- Servo technical specifications: PWM analog control signal
- Dimension is 1.65×0.81×1.56inch
- Speed at 4.8V: 0.20sec/60°, dual bearing rotation support
Contents
Plastic parts x 21, Screws x 63, Flat washer x 16, Hexagon nut x 7, Springs x 2, Servo motors (2 x SR 311, 4 x SR 431), Arduino compatible shield x 1, Power supply 5V (4A x 1), Phillips screwdriver x 1, Spiral cable protection wrap x 1.
Warnings
It is recommended to power the board via the jack connection with a regulated 5V DC at 5000mA power supply provided in the box. There is an on-board voltage regulator for higher voltages that protect the Braccio shield.
Notes
Arduino board not included.
Technical Specifications
-
-
-
Arduino Boards
-
-
Plastic Parts, Screws, Flat Washer, Hexagon Nut, Springs, Servo Motors, Arduino Shield, Screwdriver
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate