• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Carriers & Expansion
                                                                                                    Print Page

                                                                                                    ASX00055

                                                                                                    Portenta Mid Carrier, 5V, Arduino Portenta X8, Portenta H7, Portenta C33 Family Boards

                                                                                                    ARDUINO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARDUINO ASX00055
                                                                                                    ARDUINO ASX00055
                                                                                                    ARDUINO ASX00055
                                                                                                    ARDUINO ASX00055
                                                                                                    ARDUINO ASX00055
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoASX00055
                                                                                                    Newark Part No.97AK2030
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$65.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $65.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ARDUINO
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoASX00055
                                                                                                    Newark Part No.97AK2030
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    No. of Bits-
                                                                                                    Silicon Family Name-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Kit ContentsPortenta Mid Carrier
                                                                                                    For Use WithArduino Portenta X8, Portenta H7, Portenta C33 Family Boards
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    ASX00055 is an Arduino portenta mid carrier board. The Arduino Portenta Mid Carrier streamlines project development for Portenta SOMs boards by offering easy access to high-density signals through specialized and dedicated headers. It is compatible with the Portenta C33, H7, and X8 boards and is perfect for many projects, including the Internet of Things applications, asset tracking, machine vision, robotics, and automation. This carrier boasts a variety of ports and interfaces like two CAN bus lines, Ethernet, microSD, and USB, along with camera and display connectors.

                                                                                                    • Debug pins and a real-time clock battery backup, easing development
                                                                                                    • On-board mini PCIe connector also enables quick cellular connectivity testing
                                                                                                    • Ensuring reliable data transmission even in Wi-Fi® in scarce areas
                                                                                                    • Vital tool for efficiently creating innovative, connected devices
                                                                                                    • RJ45 Ethernet connector
                                                                                                    • USB connectivity: USB-A 2.0 female connector for data logging operations (x1)
                                                                                                    • Camera connectors: MIPI camera (x1), digital video port (DVP) interface (x1)
                                                                                                    • Onboard JTAG/SWD debug connector, onboard CR1225 battery socket used for RTC support
                                                                                                    • Certifications: CE, FCC, IC, RoHS, REACH, UKCA, WEEE, Japan (No Radio)
                                                                                                    • Dimension is 4.48inch x 3.40inch and operating temperature range from -40°C to +85°C

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Portenta Mid Carrier

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Arduino Portenta X8, Portenta H7, Portenta C33 Family Boards

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.