2. Single Board Computers, Maker & Education
                                                                                                  3. Peripherals & Accessories
                                                                                                  4. Other Accessories
                                                                                                  Print Page

                                                                                                  BB-CAPE-ROBOTICS

                                                                                                  BeagleBoard Robotics Cape, Add-On Board, 9-Axis IMU

                                                                                                  BEAGLEBOARD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BEAGLEBOARD BB-CAPE-ROBOTICS
                                                                                                  BEAGLEBOARD BB-CAPE-ROBOTICS
                                                                                                  BEAGLEBOARD BB-CAPE-ROBOTICS
                                                                                                  ManufacturerBEAGLEBOARD
                                                                                                  Manufacturer Part NoBB-CAPE-ROBOTICS
                                                                                                  Newark Part No.95Y0637
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$47.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $47.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BEAGLEBOARD
                                                                                                  ManufacturerBEAGLEBOARD
                                                                                                  Manufacturer Part NoBB-CAPE-ROBOTICS
                                                                                                  Newark Part No.95Y0637
                                                                                                  Accessory TypeRobotics Cape
                                                                                                  For Use WithBeagleBone Black or BeagleBone Black Wireless Host Platforms
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  The Robotics cape is an add-on accessory for the BeagleBone Black or BeagleBone Black Wireless. Bring the power of the BeagleBone Black to your robotics project with almost no setup time. Built by engineers for engineers, the robotics cape is loaded with innovative features and a comprehensive software library designed to effortlessly take your robotics concepts from design to reality. A huge array of on-board sensors and controllers and even more expansion options gives you everything you need for your robotics project.

                                                                                                  • 9-Axis IMU: Invensense MPU-9250
                                                                                                  • Barometer: Bosch BMP280
                                                                                                  • 4 x H-Bridge DC motor controllers
                                                                                                  • 8-Channel Servo/ESC output
                                                                                                  • 5V 2A switching regulator for robust power supply (8V -18V input voltage)
                                                                                                  • 6V 4A regulated power supply to protect servos
                                                                                                  • Charges a 2-cell LiPo battery
                                                                                                  • 4 Quadrature encoder inputs
                                                                                                  • GPS input with EM-406/EM-506 style µART connector
                                                                                                  • Headers for I2C, µART, SPI, ADC, PWM, GPIO connectivity
                                                                                                  • Supports DSM2 and DSMX satellite radios

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Robotics Cape

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  BeagleBone Black or BeagleBone Black Wireless Host Platforms

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.