2. Single Board Computers, Maker & Education
                                                                                                    3. Peripherals & Accessories
                                                                                                    4. Cables & Connectors
                                                                                                    Print Page

                                                                                                    MP007534

                                                                                                    MICRO USB SWITCH CABLE, RAS PI/MICRO:BIT

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP007534
                                                                                                    MULTICOMP PRO MP007534
                                                                                                    MULTICOMP PRO MP007534
                                                                                                    MULTICOMP PRO MP007534
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP007534
                                                                                                    Newark Part No.58AJ2538
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,772 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.410
                                                                                                    5+$8.040
                                                                                                    10+$7.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP007534
                                                                                                    Newark Part No.58AJ2538
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeMicro USB Female to Male Switch Cable
                                                                                                    For Use WithRaspberry Pi & micro:bit Boards
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    This Multicomp Pro switch cable MP007534 is the Micro USB, Male to Female adapter with built in-line ON/OFF switch. This cable can be used with the Raspberry Pi Model and Micro:Bit / Micro:Bit V2. Allows to make full power off without unplugging the cable from the power supply. The adapter can be easily added into the existing system where the Micro USB type of cable is used.

                                                                                                    • Micro USB plug to Micro USB socket lead with switch
                                                                                                    • Allows you to turn your Raspberry Pi / Micro:Bit on or off easily
                                                                                                    • Connects to Raspberry Pi at one end and PSU at the other
                                                                                                    • Connects to Micro:Bit and Micro:Bit V2 at one end and PSU at the other
                                                                                                    • Inline push button operation
                                                                                                    • Overall length: 200 mm
                                                                                                    • Colour: Black

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Micro USB Female to Male Switch Cable

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Raspberry Pi & micro:bit Boards

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product