2. Single Board Computers, Maker & Education
                                                                                                    3. Maker & Education Boards
                                                                                                    Print Page

                                                                                                    VNCLO-START1

                                                                                                    Development Module, VNC2, USB Host, Interface, USB 2.0 Host/Controller

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI VNCLO-START1
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoVNCLO-START1
                                                                                                    Newark Part No.39T5978
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 45 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$55.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $55.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoVNCLO-START1
                                                                                                    Newark Part No.39T5978
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Silicon Family Name-
                                                                                                    No. of Bits-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Kit ContentsBoard
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The VNCLO-START1 is a development kit platform for the Vinculum-II (VNC2) USB host/device controller. This development kit combines the Vinculo motherboard with the VNC2 debugger/programmer module. The Vinculum-II supports dual USB host/device interfaces, FIFO, SPI, I2C, PWM and UART. On board is a 10bit, 8 channel ADC and 38 GPIO which are available for quick prototyping. This development platform features a free software development suite including a full featured C compiler, real time operating system and USB host/device software stack for HID, CDC, HUB, printer and BOMS (FAT file system). The new starter kit (VNCLO-START1) provides a cost effective rapid development solution at a cost effective price.

                                                                                                    • Vinco mother board is based on VNC2-64Q microcontroller
                                                                                                    • Superset of the Arduino Duemilanove/Uno development boards
                                                                                                    • FTDI integrated development environment including code editor, compiler, assembler and debugger
                                                                                                    • Precompiled drivers for a variety of interfaces eg. USB, UART, SPI
                                                                                                    • Compatible with existing Arduino shields
                                                                                                    • VNC2 DEBUG MODULE is a programmer and debugger for VNC2 IC designs
                                                                                                    • UHCI/OHCI /EHCI host controller compatible
                                                                                                    • USB 2.0 full speed compatible
                                                                                                    • On board FTDI FT232R which provides conversion from USB to serial interface for VNC2 debug port
                                                                                                    • One USB mini B type socket to connect with a PC

                                                                                                    Contents

                                                                                                    Vinco motherboard, VNC2 DEBUG MODULE.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Board

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product